N-Channel, Depletion Mode 500 V 30mA (Tj) 740mW (Ta) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LND150N3-G-P014

DigiKey Part Number
150-LND150N3-G-P014CT-ND - Cut Tape (CT)
150-LND150N3-G-P014TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
LND150N3-G-P014
Description
MOSFET N-CH 500V 30MA TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 500 V 30mA (Tj) 740mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LND150N3-G-P014 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
1000Ohm @ 500µA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
740mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 912
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 6,83000kr 6,83
25kr 5,53600kr 138,40
Tape & Box (TB)
QuantityUnit PriceExt Price
2 000kr 5,22652kr 10 453,04
Manufacturers Standard Package
Unit Price without VAT:kr 6,83000
Unit Price with VAT:kr 8,53750