N-Channel, Depletion Mode 500 V 13mA (Tj) 360mW (Ta) Surface Mount SOT-23 (TO-236AB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LND250K1-G

DigiKey Part Number
LND250K1-GTR-ND - Tape & Reel (TR)
LND250K1-GCT-ND - Cut Tape (CT)
LND250K1-GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LND250K1-G
Description
MOSFET N-CH 500V 13MA SOT23
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
N-Channel, Depletion Mode 500 V 13mA (Tj) 360mW (Ta) Surface Mount SOT-23 (TO-236AB)
Datasheet
 Datasheet
EDA/CAD Models
LND250K1-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
500 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
0V
Rds On (Max) @ Id, Vgs
1000Ohm @ 500µA, 0V
Vgs(th) (Max) @ Id
-
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
10 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-23 (TO-236AB)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 245
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,43000kr 5,43
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 4,39731kr 13 191,93
Manufacturers Standard Package
Unit Price without VAT:kr 5,43000
Unit Price with VAT:kr 6,78750