Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP120-460GI/TO

DigiKey Part Number
MCP120-460GI/TO-ND
Manufacturer
Manufacturer Product Number
MCP120-460GI/TO
Description
IC SUPERVISOR 1 CHANNEL TO92-3
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MCP120-460GI/TO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.475V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
150ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 503
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 6,03000kr 6,03
25kr 5,02560kr 125,64
100kr 4,62350kr 462,35
Unit Price without VAT:kr 6,03000
Unit Price with VAT:kr 7,53750