Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

MCP1799-5002H/DB

DigiKey Part Number
150-MCP1799-5002H/DB-ND
Manufacturer
Manufacturer Product Number
MCP1799-5002H/DB
Description
IC REG LINEAR 5V 80MA SOT-223-3
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 80mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
MCP1799-5002H/DB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
45V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.1V @ 80mA
Current - Output
Current - Quiescent (Iq)
45 µA
Current - Supply (Max)
110 µA
PSRR
70dB ~ 35dB (100Hz ~ 100kHz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 013
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 4,22000kr 4,22
25kr 3,51800kr 87,95
100kr 3,21630kr 321,63
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 4,22000
Unit Price with VAT:kr 5,27500