1/1 Transceiver CANbus 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP2562FDT-E/SN

DigiKey Part Number
MCP2562FDT-E/SNTR-ND - Tape & Reel (TR)
MCP2562FDT-E/SNCT-ND - Cut Tape (CT)
MCP2562FDT-E/SNDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP2562FDT-E/SN
Description
IC TRANSCEIVER 1/1 8SOIC
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
1/1 Transceiver CANbus 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP2562FDT-E/SN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
-
Receiver Hysteresis
200 mV
Data Rate
8Mbps
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 21 609
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,97000kr 12,97
25kr 10,75440kr 268,86
100kr 9,85000kr 985,00
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300kr 9,84998kr 32 504,93
Manufacturers Standard Package
Unit Price without VAT:kr 12,97000
Unit Price with VAT:kr 16,21250