10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP3021A7T-E/OT

DigiKey Part Number
MCP3021A7T-E/OTTR-ND - Tape & Reel (TR)
MCP3021A7T-E/OTCT-ND - Cut Tape (CT)
MCP3021A7T-E/OTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP3021A7T-E/OT
Description
IC ADC 10BIT SAR SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
10 Bit Analog to Digital Converter 1 Input 1 SAR SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MCP3021A7T-E/OT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
10
Sampling Rate (Per Second)
22.3k
Number of Inputs
1
Input Type
Single Ended
Data Interface
I2C
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
Supply
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 125°C
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 848
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,17000kr 14,17
25kr 11,75960kr 293,99
100kr 10,75460kr 1 075,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,75464kr 32 263,92
Manufacturers Standard Package
Unit Price without VAT:kr 14,17000
Unit Price with VAT:kr 17,71250