Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP4023T-202E/CH

DigiKey Part Number
MCP4023T-202E/CHTR-ND - Tape & Reel (TR)
MCP4023T-202E/CHCT-ND - Cut Tape (CT)
MCP4023T-202E/CHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4023T-202E/CH
Description
IC DGT POT 2.1KOHM 64TAP SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Digital Potentiometer 2.1k Ohm 1 Circuit 64 Taps Up/Down (U/D, CS) Interface SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
MCP4023T-202E/CH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Taper
Linear
Configuration
Potentiometer
Number of Circuits
1
Number of Taps
64
Resistance (Ohms)
2.1k
Interface
Up/Down (U/D, CS)
Memory Type
Non-Volatile
Voltage - Supply
2.7V ~ 5.5V
Features
-
Tolerance
±20%
Temperature Coefficient (Typ)
150ppm/°C
Mounting Type
Surface Mount
Supplier Device Package
SOT-23-6
Package / Case
SOT-23-6
Operating Temperature
-40°C ~ 125°C
Resistance - Wiper (Ohms) (Typ)
70
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 369
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,45000kr 10,45
25kr 8,74440kr 218,61
100kr 8,04080kr 804,08
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 8,04083kr 24 122,49
Manufacturers Standard Package
Unit Price without VAT:kr 10,45000
Unit Price with VAT:kr 13,06250