12 Bit Digital to Analog Converter 2 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 2 14-SOIC
ADC Aspects - Episode 1 - Quantization
ADC Aspects - Episode 3 - Offset and Gain Errors

MCP4922T-E/SL

DigiKey Part Number
MCP4922T-E/SLTR-ND - Tape & Reel (TR)
MCP4922T-E/SLCT-ND - Cut Tape (CT)
MCP4922T-E/SLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP4922T-E/SL
Description
IC DAC 12BIT V-OUT 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 2 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCP4922T-E/SL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
2
Settling Time
4.5µs (Typ)
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
SPI
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±4, ±0.25
Architecture
String DAC
Operating Temperature
-40°C ~ 125°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 050
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 34,88000kr 34,88
25kr 29,14800kr 728,70
100kr 26,53460kr 2 653,46
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 600kr 26,53476kr 68 990,38
Manufacturers Standard Package
Unit Price without VAT:kr 34,88000
Unit Price with VAT:kr 43,60000