Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL SC-70-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP6546T-I/LT

DigiKey Part Number
MCP6546T-I/LTTR-ND - Tape & Reel (TR)
MCP6546T-I/LTCT-ND - Cut Tape (CT)
MCP6546T-I/LTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP6546T-I/LT
Description
IC COMPARATOR 1 GEN PUR SC70-5
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, Open-Drain, Rail-to-Rail, TTL SC-70-5
Datasheet
 Datasheet
EDA/CAD Models
MCP6546T-I/LT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
CMOS, Open-Drain, Rail-to-Rail, TTL
Voltage - Supply, Single/Dual (±)
1.6V ~ 5.5V
Voltage - Input Offset (Max)
7mV @ 5.5V
Current - Input Bias (Max)
1pA @ 5.5V
Current - Output (Typ)
30mA
Current - Quiescent (Max)
1µA
CMRR, PSRR (Typ)
70dB CMRR, 80dB PSRR
Propagation Delay (Max)
8µs
Hysteresis
6.5mV
Operating Temperature
-40°C ~ 85°C
Package / Case
5-TSSOP, SC-70-5, SOT-353
Mounting Type
Surface Mount
Supplier Device Package
SC-70-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 368
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,92000kr 3,92
25kr 3,31680kr 82,92
100kr 3,01530kr 301,53
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,01533kr 9 045,99
Manufacturers Standard Package
Unit Price without VAT:kr 3,92000
Unit Price with VAT:kr 4,90000