Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCP9701-E/TO

DigiKey Part Number
MCP9701-E/TO-ND
Manufacturer
Manufacturer Product Number
MCP9701-E/TO
Description
SENSOR ANALOG -10C-125C TO92-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Temperature Sensor Analog, Local -10°C ~ 125°C 19.5mV/°C TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
MCP9701-E/TO Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Bag
Part Status
Active
Sensor Type
Analog, Local
Sensing Temperature - Local
-10°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
Analog Voltage
Voltage - Supply
3.1V ~ 5.5V
Resolution
19.5mV/°C
Features
-
Accuracy - Highest (Lowest)
±4°C (-4°C, +6°C)
Test Condition
0°C ~ 70°C (-10°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 887
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 5,33000kr 5,33
25kr 4,42240kr 110,56
100kr 4,02040kr 402,04
Unit Price without VAT:kr 5,33000
Unit Price with VAT:kr 6,66250