Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-DFN (2x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-DFN (2x3)
Getting Started With Your AVR-IoT WG Development Board
Microchip 16-bit IoT Google Cloud Development Platform | Digi-Key Daily

MCP9808T-E/MC

DigiKey Part Number
MCP9808T-E/MCTR-ND - Tape & Reel (TR)
MCP9808T-E/MCCT-ND - Cut Tape (CT)
MCP9808T-E/MCDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCP9808T-E/MC
Description
SENSOR DIGITAL -40C-125C 8DFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 125°C 12 b 8-DFN (2x3)
Datasheet
 Datasheet
EDA/CAD Models
MCP9808T-E/MC Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
I2C/SMBus
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
Output Switch, Programmable Limit, Programmable Resolution, Shutdown Mode
Accuracy - Highest (Lowest)
±0.5°C (±1°C)
Test Condition
-20°C ~ 100°C (-40°C ~ 125°C)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-VFDFN Exposed Pad
Supplier Device Package
8-DFN (2x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 738
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,07000kr 14,07
25kr 11,75960kr 293,99
100kr 11,68730kr 1 168,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 300kr 10,55355kr 34 826,71
Manufacturers Standard Package
Unit Price without VAT:kr 14,07000
Unit Price with VAT:kr 17,58750