Programmable Timer IC 5MHz TSOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC1557YD5-TR

DigiKey Part Number
MIC1557YD5-TR-ND - Tape & Reel (TR)
MIC1557YD5-CT-ND - Cut Tape (CT)
MIC1557YD5-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC1557YD5-TR
Description
IC OSC SINGLE TIMER 5MHZ
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Programmable Timer IC 5MHz TSOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
MIC1557YD5-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Programmable Timer
Count
-
Frequency
5MHz
Voltage - Supply
2.7V ~ 18V
Current - Supply
350 µA
Operating Temperature
-40°C ~ 85°C
Package / Case
SOT-23-5 Thin, TSOT-23-5
Supplier Device Package
TSOT-23-5
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 336
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,96000kr 11,96
25kr 9,95040kr 248,76
100kr 9,04590kr 904,59
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 9,04590kr 27 137,70
Manufacturers Standard Package
Unit Price without VAT:kr 11,96000
Unit Price with VAT:kr 14,95000