Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC4127YME-TR

DigiKey Part Number
MIC4127YME-TR-ND - Tape & Reel (TR)
MIC4127YME-CT-ND - Cut Tape (CT)
MIC4127YME-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC4127YME-TR
Description
IC GATE DRVR LOW-SIDE 8SOIC
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Low-Side Gate Driver IC Non-Inverting 8-SOIC-EP
Datasheet
 Datasheet
EDA/CAD Models
MIC4127YME-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
Low-Side
Channel Type
Independent
Number of Drivers
2
Gate Type
MOSFET (N-Channel)
Voltage - Supply
4.5V ~ 20V
Logic Voltage - VIL, VIH
0.8V, 2.4V
Current - Peak Output (Source, Sink)
1.5A, 1.5A
Input Type
Non-Inverting
Rise / Fall Time (Typ)
20ns, 18ns
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC-EP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9 430
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,36000kr 11,36
25kr 9,54840kr 238,71
100kr 8,74440kr 874,44
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 8,74437kr 21 860,92
Manufacturers Standard Package
Unit Price without VAT:kr 11,36000
Unit Price with VAT:kr 14,20000