High-Side Gate Driver IC Non-Inverting 4-TQFN (1.2x1.2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC5019YFT-TR

DigiKey Part Number
576-4152-2-ND - Tape & Reel (TR)
576-4152-1-ND - Cut Tape (CT)
576-4152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC5019YFT-TR
Description
IC GATE DRVR HIGH-SIDE 4TQFN
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
High-Side Gate Driver IC Non-Inverting 4-TQFN (1.2x1.2)
Datasheet
 Datasheet
EDA/CAD Models
MIC5019YFT-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Driven Configuration
High-Side
Channel Type
Single
Number of Drivers
1
Gate Type
MOSFET (N-Channel)
Voltage - Supply
2.7V ~ 9V
Logic Voltage - VIL, VIH
0.8V, 3V
Current - Peak Output (Source, Sink)
-
Input Type
Non-Inverting
Rise / Fall Time (Typ)
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-UDFN Exposed Pad, 4-TMLF®
Supplier Device Package
4-TQFN (1.2x1.2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42 590
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 10,15000kr 10,15
25kr 8,34240kr 208,56
100kr 8,04080kr 804,08
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 8,04080kr 40 204,00
Manufacturers Standard Package
Unit Price without VAT:kr 10,15000
Unit Price with VAT:kr 12,68750