Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MIC94092YC6-TR

DigiKey Part Number
576-3488-2-ND - Tape & Reel (TR)
576-3488-1-ND - Cut Tape (CT)
576-3488-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MIC94092YC6-TR
Description
IC PWR SWITCH P-CHAN 1:1 SC70-6
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 P-Channel 1.2A SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
MIC94092YC6-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Type
Number of Outputs
1
Ratio - Input:Output
1:1
Output Configuration
High Side
Output Type
P-Channel
Interface
On/Off
Voltage - Load
1.7V ~ 5.5V
Voltage - Supply (Vcc/Vdd)
Not Required
Current - Output (Max)
1.2A
Rds On (Typ)
130mOhm
Input Type
Non-Inverting
Features
Slew Rate Controlled
Fault Protection
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
SC-70-6
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23 044
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
25kr 3,71880kr 92,97
100kr 3,51790kr 351,79
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 3,51785kr 10 553,55
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500