N-Channel 1700 V 7A (Tc) 68W (Tc) Through Hole TO-247-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MSC750SMA170B4

DigiKey Part Number
150-MSC750SMA170B4-ND
Manufacturer
Manufacturer Product Number
MSC750SMA170B4
Description
TRANS SJT 1700V TO247-4
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
N-Channel 1700 V 7A (Tc) 68W (Tc) Through Hole TO-247-4
Datasheet
 Datasheet
EDA/CAD Models
MSC750SMA170B4 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1700 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
20V
Rds On (Max) @ Id, Vgs
940mOhm @ 2.5A, 20V
Vgs(th) (Max) @ Id
3.25V @ 100µA (Typ)
Gate Charge (Qg) (Max) @ Vgs
11 nC @ 20 V
Vgs (Max)
+23V, -10V
Input Capacitance (Ciss) (Max) @ Vds
184 pF @ 1360 V
FET Feature
-
Power Dissipation (Max)
68W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-247-4
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 419
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 56,39000kr 56,39
25kr 51,96360kr 1 299,09
100kr 45,22950kr 4 522,95
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 56,39000
Unit Price with VAT:kr 70,48750