54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PD-9601GC/AC

DigiKey Part Number
150-PD-9601GC/AC-ND
Manufacturer
Manufacturer Product Number
PD-9601GC/AC
Description
1-PORT BT 90W AC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
54V Power Over Ethernet (POE) 1 Port Midspan Injector 10/100/1000 Mbps Data Rate
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Bulk
Part Status
Active
Type
Midspan Injector
Voltage - Input
100 ~ 240 VAC
Number of Ports
1
Voltage - Output
54V
Current - Output
1.67 A
Power (Watts) - Per Port
90W
Compliance
IEEE802.3bt
Data Rate
10/100/1000 Mbps
Features
-
Operating Temperature
-10°C ~ 40°C
Efficiency
-
Mounting Type
Desktop
Size / Dimension
6.55" L x 3.49" W x 1.73" H (166.4mm x 88.6mm x 43.9mm)
Approval Agency
CE
Note
-
Input Connector
RJ45 (Data, Power)
Output Connector
RJ45 (Data, Power)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 23
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 1 111,64000kr 1 111,64
Unit Price without VAT:kr 1 111,64000
Unit Price with VAT:kr 1 389,55000