General ISM < 1GHz LoRa™ Transceiver Module 902MHz ~ 928MHz Antenna Not Included, Castellation Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN2903A-I/RM103

DigiKey Part Number
RN2903A-I/RM103-ND
Manufacturer
Manufacturer Product Number
RN2903A-I/RM103
Description
RF TXRX MOD ISM<1GHZ CAST SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General ISM < 1GHz LoRa™ Transceiver Module 902MHz ~ 928MHz Antenna Not Included, Castellation Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
RN2903A-I/RM103 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
General ISM < 1GHz
Protocol
Modulation
FSK, GFSK
Frequency
902MHz ~ 928MHz
Data Rate
300kbps
Power - Output
18.5dBm
Sensitivity
-146dBm
Serial Interfaces
UART
Antenna Type
Antenna Not Included, Castellation
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
2.1V ~ 3.6V
Current - Receiving
-
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 85°C
Package / Case
Module
Firmware Version
1.0.3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25 427
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 174,89000kr 174,89
25kr 159,93560kr 3 998,39
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 174,89000
Unit Price with VAT:kr 218,61250