Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

TC2117-3.3VDBTR

DigiKey Part Number
TC2117-3.3VDBTR-ND - Tape & Reel (TR)
TC2117-3.3VDBCT-ND - Cut Tape (CT)
TC2117-3.3VDBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC2117-3.3VDBTR
Description
IC REG LIN 3.3V 800MA SOT-223-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223-3
Datasheet
 Datasheet
EDA/CAD Models
TC2117-3.3VDBTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
130 µA
PSRR
55dB (1kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 648
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,95000kr 9,95
25kr 8,14120kr 203,53
100kr 7,53830kr 753,83
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 7,53825kr 30 153,00
Manufacturers Standard Package
Unit Price without VAT:kr 9,95000
Unit Price with VAT:kr 12,43750