
TC74A0-3.3VAT | |
|---|---|
DigiKey Part Number | TC74A0-3.3VAT-ND |
Manufacturer | |
Manufacturer Product Number | TC74A0-3.3VAT |
Description | SENSOR DIGITAL -40C-125C TO220-5 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -40°C ~ 125°C 7 b TO-220-5 |
Datasheet | Datasheet |
EDA/CAD Models | TC74A0-3.3VAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | - | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.7V ~ 5.5V | |
Resolution | 7 b | |
Features | Standby Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | 25°C ~ 85°C (0°C ~ 125°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-5 | |
Supplier Device Package | TO-220-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,29000 | kr 18,29 |
| 25 | kr 15,17720 | kr 379,43 |
| 100 | kr 13,87040 | kr 1 387,04 |
| Unit Price without VAT: | kr 18,29000 |
|---|---|
| Unit Price with VAT: | kr 22,86250 |










