SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC77-3.3MCTTR

DigiKey Part Number
TC77-3.3MCTTRTR-ND - Tape & Reel (TR)
TC77-3.3MCTTRCT-ND - Cut Tape (CT)
TC77-3.3MCTTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC77-3.3MCTTR
Description
SENSOR DIGITAL -55C-125C SOT23-5
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -55°C ~ 125°C 12 b SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TC77-3.3MCTTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-55°C ~ 125°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
12 b
Features
Standby Mode
Accuracy - Highest (Lowest)
±1°C (±3°C)
Test Condition
25°C ~ 65°C (-55°C ~ 125°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 731
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,07000kr 13,07
25kr 11,07200kr 276,80
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 10,05100kr 30 153,00
Manufacturers Standard Package
Unit Price without VAT:kr 13,07000
Unit Price with VAT:kr 16,33750