N-Channel 60 V 300mA (Tj) 740mW (Tc) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TN2106N3-G

DigiKey Part Number
TN2106N3-G-ND
Manufacturer
Manufacturer Product Number
TN2106N3-G
Description
MOSFET N-CH 60V 300MA TO92-3
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 300mA (Tj) 740mW (Tc) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
TN2106N3-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
2.5Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
2V @ 1mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
50 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
740mW (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 321
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 6,83000kr 6,83
25kr 5,62840kr 140,71
100kr 5,22650kr 522,65
Unit Price without VAT:kr 6,83000
Unit Price with VAT:kr 8,53750