P-Channel 30 V 650mA (Tj) 740mW (Ta) Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VP3203N3-G

DigiKey Part Number
VP3203N3-G-ND
Manufacturer
Manufacturer Product Number
VP3203N3-G
Description
MOSFET P-CH 30V 650MA TO92-3
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
P-Channel 30 V 650mA (Tj) 740mW (Ta) Through Hole TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
VP3203N3-G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
600mOhm @ 3A, 10V
Vgs(th) (Max) @ Id
3.5V @ 10mA
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
300 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
740mW (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-92-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 516
Check for Additional Incoming Stock
All prices are in NOK
Bag
QuantityUnit PriceExt Price
1kr 18,59000kr 18,59
25kr 15,47840kr 386,96
100kr 13,97090kr 1 397,09
Unit Price without VAT:kr 18,59000
Unit Price with VAT:kr 23,23750