Networking Switch IC Channel 888-FCBGA (25x25)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC7546TSN-V/5CC

DigiKey Part Number
150-VSC7546TSN-V/5CC-ND
Manufacturer
Manufacturer Product Number
VSC7546TSN-V/5CC
Description
64G INDUSTRIAL ETHERNET SWITCH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Networking Switch IC Channel 888-FCBGA (25x25)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tube
Part Status
Active
Applications
Networking
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
-
On-State Resistance (Max)
-
Voltage - Supply, Single (V+)
0.9V ~ 1.9V, 1.5V ~ 3.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
-
Features
-
Operating Temperature
-40°C ~ 110°C
Mounting Type
Surface Mount
Package / Case
888-BFBGA, FCBGA
Supplier Device Package
888-FCBGA (25x25)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 1 186,12000kr 1 186,12
25kr 988,21840kr 24 705,46
100kr 954,71940kr 95 471,94
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 1 186,12000
Unit Price with VAT:kr 1 482,65000