
VSC8501XML | |
|---|---|
DigiKey Part Number | VSC8501XML-ND |
Manufacturer | |
Manufacturer Product Number | VSC8501XML |
Description | IC TELECOM INTERFACE 135QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 135-QFN (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8501XML Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | Ethernet | |
Number of Circuits | 1 | |
Voltage - Supply | 3.3V | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | 135-QFN (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 44,22000 | kr 44,22 |
| 25 | kr 36,88720 | kr 922,18 |
| 100 | kr 35,55540 | kr 3 555,54 |
| Unit Price without VAT: | kr 44,22000 |
|---|---|
| Unit Price with VAT: | kr 55,27500 |

