Telecom IC Ethernet 48-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VSC8531XMW-05

DigiKey Part Number
VSC8531XMW-05-ND
Manufacturer
Manufacturer Product Number
VSC8531XMW-05
Description
IC TELECOM INTERFACE 48QFN
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Telecom IC Ethernet 48-QFN (6x6)
Datasheet
 Datasheet
EDA/CAD Models
VSC8531XMW-05 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
-
Packaging
Tray
Part Status
Active
Function
Ethernet
Interface
RMII
Number of Circuits
1
Voltage - Supply
-
Current - Supply
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-QFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 739
Check for Additional Incoming Stock
All prices are in NOK
Tray
QuantityUnit PriceExt Price
1kr 36,49000kr 36,49
25kr 30,45440kr 761,36
100kr 27,98800kr 2 798,80
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 36,49000
Unit Price with VAT:kr 45,61250