PIC Micro® MCU mikroLab for PIC XL PIC® PIC MCU 8-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PIC Micro® MCU mikroLab for PIC XL PIC® PIC MCU 8-Bit Embedded Evaluation Board
MIKROE-2007_Contents

MIKROE-2007

DigiKey Part Number
1471-1539-ND
Manufacturer
Manufacturer Product Number
MIKROE-2007
Description
MIKROLAB FOR PIC XL MICRO MCU
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
PIC Micro® MCU mikroLab for PIC XL PIC® PIC MCU 8-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MCU 8-Bit
Core Processor
PIC
Platform
Utilized IC / Part
PIC Micro® MCU
Mounting Type
Socket
Contents
Board(s), Cable(s), LCD, Accessories
Interconnect System
-
Suggested Programming Environment
-
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 7 719,17000kr 7 719,17
Manufacturers Standard Package
Unit Price without VAT:kr 7 719,17000
Unit Price with VAT:kr 9 648,96250