
AD4PS-1+ | |
|---|---|
DigiKey Part Number | 3157-AD4PS-1+TR-ND - Tape & Reel (TR) 3157-AD4PS-1+CT-ND - Cut Tape (CT) 3157-AD4PS-1+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD4PS-1+ |
Description | RF PWR DVDR 1MHZ-500MHZ 8SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 1 MHz ~ 500 MHz Isolation (Min) 20dB, 7° Imbalance (Max) 8-SMD, Gull Wing |
Datasheet | Datasheet |
EDA/CAD Models | AD4PS-1+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Insertion Loss | 0.8dB | |
Frequency | 1 MHz ~ 500 MHz | |
Specifications | Isolation (Min) 20dB, 7° Imbalance (Max) | |
Size / Dimension | 0.435" L x 0.310" W x 0.215" H (11.05mm x 7.87mm x 5.46mm) | |
Package / Case | 8-SMD, Gull Wing |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 313,49000 | kr 313,49 |
| 10 | kr 234,99200 | kr 2 349,92 |
| 50 | kr 219,11180 | kr 10 955,59 |
| 100 | kr 203,43320 | kr 20 343,32 |
| 200 | kr 186,84910 | kr 37 369,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 171,47126 | kr 85 735,63 |
| Unit Price without VAT: | kr 313,49000 |
|---|---|
| Unit Price with VAT: | kr 391,86250 |










