
ADE-30+ | |
|---|---|
DigiKey Part Number | 3157-ADE-30+TR-ND - Tape & Reel (TR) 3157-ADE-30+CT-ND - Cut Tape (CT) 3157-ADE-30+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADE-30+ |
Description | IC MIXER 200MHZ-3GHZ SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Mixer IC Cellular, PCN, ISM 200MHz ~ 3GHz |
Datasheet | Datasheet |
EDA/CAD Models | ADE-30+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | Cellular, PCN, ISM | |
Frequency | 200MHz ~ 3GHz | |
Gain | - | |
Noise Figure | - | |
Secondary Attributes | - | |
Current - Supply | - | |
Voltage - Supply | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, Flat Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 203,43000 | kr 203,43 |
| 10 | kr 140,61300 | kr 1 406,13 |
| 50 | kr 120,21000 | kr 6 010,50 |
| 100 | kr 107,74670 | kr 10 774,67 |
| 200 | kr 99,70640 | kr 19 941,28 |
| 500 | kr 88,64982 | kr 44 324,91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 82,61972 | kr 82 619,72 |
| Unit Price without VAT: | kr 203,43000 |
|---|---|
| Unit Price with VAT: | kr 254,28750 |


