RF Balun 400kHz ~ 800MHz 75 / 75Ohm 6-SMD, Flat Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADT1-1WT+

DigiKey Part Number
3157-ADT1-1WT+TR-ND - Tape & Reel (TR)
3157-ADT1-1WT+CT-ND - Cut Tape (CT)
3157-ADT1-1WT+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADT1-1WT+
Description
1:1 CORE & WIRE TRANSFORMER, 0.4
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Balun 400kHz ~ 800MHz 75 / 75Ohm 6-SMD, Flat Leads
Datasheet
 Datasheet
EDA/CAD Models
ADT1-1WT+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
400kHz ~ 800MHz
Impedance - Unbalanced/Balanced
75 / 75Ohm
Phase Difference
Insertion Loss (Max)
3dB
Return Loss (Min)
9.75dB
Package / Case
6-SMD, Flat Leads
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 923
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 250,67000kr 250,67
20kr 48,13400kr 962,68
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 41,00828kr 41 008,28
Manufacturers Standard Package
Unit Price without VAT:kr 250,67000
Unit Price with VAT:kr 313,33750