
BFCG-1902+ | |
|---|---|
DigiKey Part Number | 3157-BFCG-1902+TR-ND - Tape & Reel (TR) 3157-BFCG-1902+CT-ND - Cut Tape (CT) 3157-BFCG-1902+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BFCG-1902+ |
Description | RF FILTER BAND PASS 18.6MHZ 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18.6GHz Center Frequency Band Pass RF Filter (Radio Frequency) 3.4MHz Bandwidth 2.5dB 0805 (2012 Metric), 3 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 18.6GHz Center | |
Bandwidth | 3.4MHz | |
Filter Type | Band Pass | |
Ripple | - | |
Insertion Loss | 2.5dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 3 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height (Max) | 0.028" (0.70mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 129,66000 | kr 129,66 |
| 20 | kr 121,31550 | kr 2 426,31 |
| 50 | kr 112,37020 | kr 5 618,51 |
| 100 | kr 107,33860 | kr 10 733,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 91,56481 | kr 91 564,81 |
| Unit Price without VAT: | kr 129,66000 |
|---|---|
| Unit Price with VAT: | kr 162,07500 |


