RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BW-S8W5+

DigiKey Part Number
3157-BW-S8W5+-ND
Manufacturer
Manufacturer Product Number
BW-S8W5+
Description
8 DB FXD ATTEN, DC - 18000 MHZ
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 8dB 0 Hz ~ 18 GHz 50 Ohms 5W SMA In-Line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Attenuation Value
8dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
5W
Impedance
50 Ohms
Package / Case
SMA In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 753,42000kr 753,42
50kr 737,74340kr 36 887,17
Unit Price without VAT:kr 753,42000
Unit Price with VAT:kr 941,77500