
DAT-31A-SP+ | |
|---|---|
DigiKey Part Number | 3157-DAT-31A-SP+TR-ND - Tape & Reel (TR) 3157-DAT-31A-SP+CT-ND - Cut Tape (CT) 3157-DAT-31A-SP+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DAT-31A-SP+ |
Description | DGTL STEP ATTEN 31DB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 31dB 0 Hz ~ 4 GHz 50 Ohms 20-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 31dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | - | |
Impedance | 50 Ohms | |
Package / Case | 20-VFQFN Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 173,68000 | kr 173,68 |
| 20 | kr 71,86450 | kr 1 437,29 |
| 50 | kr 65,53260 | kr 3 276,63 |
| 100 | kr 60,20550 | kr 6 020,55 |
| 200 | kr 58,69785 | kr 11 739,57 |
| 500 | kr 57,69274 | kr 28 846,37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 52,46622 | kr 52 466,22 |
| 2 000 | kr 50,25500 | kr 100 510,00 |
| Unit Price without VAT: | kr 173,68000 |
|---|---|
| Unit Price with VAT: | kr 217,10000 |








