RF Directional Coupler Cellular 50MHz ~ 2GHz 17.5 ± 1dB 2W 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DBTC-17-5L+

DigiKey Part Number
3157-DBTC-17-5L+TR-ND - Tape & Reel (TR)
3157-DBTC-17-5L+CT-ND - Cut Tape (CT)
3157-DBTC-17-5L+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DBTC-17-5L+
Description
RF DIR COUPLER 50MHZ-2GHZ 5SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Directional Coupler Cellular 50MHz ~ 2GHz 17.5 ± 1dB 2W 5-SMD Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coupler Type
Standard
Frequency
50MHz ~ 2GHz
Coupling Factor
17.5 ± 1dB
Applications
Cellular
Insertion Loss
-
Power - Max
2W
Isolation
-
Return Loss
28.07dB
Package / Case
5-SMD Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 857
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 257,71000kr 257,71
20kr 38,39500kr 767,90
50kr 37,79180kr 1 889,59
100kr 36,78670kr 3 678,67
200kr 34,97750kr 6 995,50
500kr 33,67106kr 16 835,53
1 000kr 32,92708kr 32 927,08
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 30,65560kr 61 311,20
Manufacturers Standard Package
Unit Price without VAT:kr 257,71000
Unit Price with VAT:kr 322,13750