RF Power Divider 0 Hz ~ 18 GHz Isolation (Min) 11dB, 1.8 VSWR (Max), 19° Imbalance (Max) 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP4RKU+

DigiKey Part Number
3157-EP4RKU+TR-ND - Tape & Reel (TR)
3157-EP4RKU+CT-ND - Cut Tape (CT)
3157-EP4RKU+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EP4RKU+
Description
RF PWR DVDR 0 HZ-18GHZ 32VFQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 0 Hz ~ 18 GHz Isolation (Min) 11dB, 1.8 VSWR (Max), 19° Imbalance (Max) 32-VFQFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
EP4RKU+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
4.2dB
Frequency
0 Hz ~ 18 GHz
Specifications
Isolation (Min) 11dB, 1.8 VSWR (Max), 19° Imbalance (Max)
Size / Dimension
0.197" L x 0.197" W x 0.039" H (5.00mm x 5.00mm x 1.00mm)
Package / Case
32-VFQFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 920
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 692,82000kr 692,82
20kr 637,33400kr 12 746,68
50kr 623,46560kr 31 173,28
100kr 568,90670kr 56 890,67
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 530,09102kr 2 120 364,08
Manufacturers Standard Package
Unit Price without VAT:kr 692,82000
Unit Price with VAT:kr 866,02500