RF Attenuators 10dB 0 Hz ~ 2.5 GHz 50 Ohms 500mW TO-253-4, TO-253AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LAT-10+

DigiKey Part Number
3157-LAT-10+TR-ND - Tape & Reel (TR)
3157-LAT-10+CT-ND - Cut Tape (CT)
3157-LAT-10+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LAT-10+
Description
10 DB SMT FXD ATTN, DC- 2500 MHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Attenuators 10dB 0 Hz ~ 2.5 GHz 50 Ohms 500mW TO-253-4, TO-253AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
10dB
Frequency Range
0 Hz ~ 2.5 GHz
Power (Watts)
500mW
Impedance
50 Ohms
Package / Case
TO-253-4, TO-253AA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 220
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 147,25000kr 147,25
20kr 32,76650kr 655,33
50kr 29,65040kr 1 482,52
100kr 28,24330kr 2 824,33
200kr 27,03720kr 5 407,44
500kr 25,42904kr 12 714,52
1 000kr 23,35852kr 23 358,52
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 21,71026kr 65 130,78
Manufacturers Standard Package
Unit Price without VAT:kr 147,25000
Unit Price with VAT:kr 184,06250