1.55GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 0805 (2012 Metric), 8 PC Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCG-1325+

DigiKey Part Number
3157-LFCG-1325+TR-ND - Tape & Reel (TR)
3157-LFCG-1325+CT-ND - Cut Tape (CT)
3157-LFCG-1325+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCG-1325+
Description
CER FILTER 1.55GHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.55GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 1.8dB 0805 (2012 Metric), 8 PC Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.55GHz (Cutoff)
Filter Type
Low Pass
Insertion Loss
1.8dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 8 PC Pad
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height (Max)
0.042" (1.08mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 195
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 138,00000kr 138,00
20kr 67,34150kr 1 346,83
50kr 64,52740kr 3 226,37
100kr 60,30600kr 6 030,60
200kr 54,77795kr 10 955,59
500kr 49,25010kr 24 625,05
1 000kr 41,10869kr 41 108,69
2 000kr 38,75264kr 77 505,28
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000kr 33,06789kr 132 271,56
Manufacturers Standard Package
Unit Price without VAT:kr 138,00000
Unit Price with VAT:kr 172,50000