
LFCG-1800+ | |
|---|---|
DigiKey Part Number | 3157-LFCG-1800+TR-ND - Tape & Reel (TR) 3157-LFCG-1800+CT-ND - Cut Tape (CT) 3157-LFCG-1800+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LFCG-1800+ |
Description | CER FILTER 2.03GHZ LOW PASS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.03GHz Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2.2dB 0805 (2012 Metric), 8 PC Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 2.03GHz | |
Filter Type | Low Pass | |
Insertion Loss | 2.2dB | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric), 8 PC Pad | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height (Max) | 0.037" (0.95mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 138,00000 | kr 138,00 |
| 20 | kr 67,34150 | kr 1 346,83 |
| 50 | kr 64,52740 | kr 3 226,37 |
| 100 | kr 60,30600 | kr 6 030,60 |
| 200 | kr 54,77795 | kr 10 955,59 |
| 500 | kr 49,24990 | kr 24 624,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 41,10869 | kr 41 108,69 |
| 2 000 | kr 39,45018 | kr 78 900,36 |
| Unit Price without VAT: | kr 138,00000 |
|---|---|
| Unit Price with VAT: | kr 172,50000 |








