3.6GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LFCN-3000+

DigiKey Part Number
3157-LFCN-3000+TR-ND - Tape & Reel (TR)
3157-LFCN-3000+CT-ND - Cut Tape (CT)
3157-LFCN-3000+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LFCN-3000+
Description
CER FILTER 3.6GHZ LOW PASS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3.6GHz Low Pass Ceramic Filter 50Ohm 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
3.6GHz
Impedance
50Ohm
Insertion Loss
1.2dB
Filter Type
Low Pass
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.037" (0.94mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 157
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 122,92000kr 122,92
20kr 34,37450kr 687,49
50kr 29,65040kr 1 482,52
100kr 26,63520kr 2 663,52
200kr 22,51425kr 4 502,85
500kr 21,10730kr 10 553,65
1 000kr 18,76120kr 18 761,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 16,08167kr 48 245,01
6 000kr 15,32778kr 91 966,68
Manufacturers Standard Package
Unit Price without VAT:kr 122,92000
Unit Price with VAT:kr 153,65000