RF Amplifier IC Cellular 400MHz ~ 6GHz MC1631-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PMA2-63LN+

DigiKey Part Number
3157-PMA2-63LN+TR-ND - Tape & Reel (TR)
3157-PMA2-63LN+CT-ND - Cut Tape (CT)
3157-PMA2-63LN+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PMA2-63LN+
Description
IC AMP CELL 400MHZ-6GHZ MC1631-1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Amplifier IC Cellular 400MHz ~ 6GHz MC1631-1
Datasheet
 Datasheet
EDA/CAD Models
PMA2-63LN+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
400MHz ~ 6GHz
P1dB
18.4dBm
Gain
11.5dB
Noise Figure
1dB
RF Type
Cellular
Voltage - Supply
4.75V ~ 5.25V
Current - Supply
44mA
Test Frequency
4GHz
Mounting Type
Surface Mount
Package / Case
8-TFDFN Exposed Pad
Supplier Device Package
MC1631-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 654
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 144,94000kr 144,94
20kr 60,90900kr 1 218,18
50kr 56,68760kr 2 834,38
100kr 52,46620kr 5 246,62
200kr 50,05400kr 10 010,80
500kr 45,63174kr 22 815,87
1 000kr 42,21420kr 42 214,20
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 39,29961kr 78 599,22
Manufacturers Standard Package
Unit Price without VAT:kr 144,94000
Unit Price with VAT:kr 181,17500