56MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLP-40+

DigiKey Part Number
3157-RLP-40+TR-ND - Tape & Reel (TR)
3157-RLP-40+CT-ND - Cut Tape (CT)
3157-RLP-40+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RLP-40+
Description
RF FILTER LOW PASS 56MHZ 8SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
56MHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 8-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
56MHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
-
Mounting Type
Surface Mount
Package / Case
8-SMD, No Lead
Size / Dimension
0.350" L x 0.350" W (8.89mm x 8.89mm)
Height (Max)
0.100" (2.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 416
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 203,43000kr 203,43
10kr 124,83300kr 1 248,33
50kr 117,09420kr 5 854,71
100kr 109,15390kr 10 915,39
200kr 93,87635kr 18 775,27
500kr 88,42368kr 44 211,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 75,38260kr 75 382,60
Manufacturers Standard Package
Unit Price without VAT:kr 203,43000
Unit Price with VAT:kr 254,28750