RF Power Divider 1.42 GHz ~ 1.66 GHz Isolation (Min) 19dB, 1.25 VSWR (Max), 3° Imbalance (Max) SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SP-2G+

DigiKey Part Number
3157-SP-2G+TR-ND - Tape & Reel (TR)
3157-SP-2G+CT-ND - Cut Tape (CT)
3157-SP-2G+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SP-2G+
Description
RF PWR DVDR 1.42-1.66GHZ SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Power Divider 1.42 GHz ~ 1.66 GHz Isolation (Min) 19dB, 1.25 VSWR (Max), 3° Imbalance (Max) SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
SP-2G+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Insertion Loss
0.4dB
Frequency
1.42 GHz ~ 1.66 GHz
Specifications
Isolation (Min) 19dB, 1.25 VSWR (Max), 3° Imbalance (Max)
Size / Dimension
0.114" L x 0.059" W x 0.064" H (2.90mm x 1.51mm x 1.63mm)
Package / Case
SOT-23-6
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 816
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 75,48000kr 75,48
20kr 14,57400kr 291,48
100kr 14,47340kr 1 447,34
200kr 13,93070kr 2 786,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 13,06640kr 13 066,40
2 000kr 12,86528kr 25 730,56
5 000kr 12,66428kr 63 321,40
Manufacturers Standard Package
Unit Price without VAT:kr 75,48000
Unit Price with VAT:kr 94,35000