
TC2-1T+ | |
|---|---|
DigiKey Part Number | 3157-TC2-1T+TR-ND - Tape & Reel (TR) 3157-TC2-1T+CT-ND - Cut Tape (CT) 3157-TC2-1T+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC2-1T+ |
Description | 1:2 CORE & WIRE TRANSFORMER, 3 - |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 3MHz ~ 300MHz 1:2 5-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | TC2-1T+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 3MHz ~ 300MHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 4° | |
Insertion Loss (Max) | 1.0dB | |
Return Loss (Min) | 15dB | |
Package / Case | 5-SMD Module | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 172,07000 | kr 172,07 |
| 20 | kr 38,49550 | kr 769,91 |
| 50 | kr 25,93160 | kr 1 296,58 |
| 100 | kr 21,20760 | kr 2 120,76 |
| 200 | kr 21,06790 | kr 4 213,58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 17,99129 | kr 35 982,58 |
| 6 000 | kr 17,21234 | kr 103 274,04 |
| Unit Price without VAT: | kr 172,07000 |
|---|---|
| Unit Price with VAT: | kr 215,08750 |






