RF Balun 3MHz ~ 800MHz 1:4 5-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TC4-1W+

DigiKey Part Number
3157-TC4-1W+TR-ND - Tape & Reel (TR)
3157-TC4-1W+CT-ND - Cut Tape (CT)
3157-TC4-1W+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TC4-1W+
Description
1:4 CORE & WIRE TRANSFORMER, 3 -
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Balun 3MHz ~ 800MHz 1:4 5-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
TC4-1W+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency Range
3MHz ~ 800MHz
Impedance - Unbalanced/Balanced
1:4
Phase Difference
-
Insertion Loss (Max)
3dB
Return Loss (Min)
9.07dB
Package / Case
5-SMD Module
Mounting Type
Surface Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 864
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 172,07000kr 172,07
20kr 35,48000kr 709,60
50kr 24,32340kr 1 216,17
100kr 19,70000kr 1 970,00
200kr 19,37630kr 3 875,26
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 16,48369kr 32 967,38
6 000kr 15,83033kr 94 981,98
Manufacturers Standard Package
Unit Price without VAT:kr 172,07000
Unit Price with VAT:kr 215,08750