
TCM2-33X+ | |
|---|---|
DigiKey Part Number | 3157-TCM2-33X+TR-ND - Tape & Reel (TR) 3157-TCM2-33X+CT-ND - Cut Tape (CT) 3157-TCM2-33X+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCM2-33X+ |
Description | 1:2 CORE & WIRE TRANSFORMER, 30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Balun 30MHz ~ 3GHz 1:2 6-SMD, Flat Leads |
Datasheet | Datasheet |
EDA/CAD Models | TCM2-33X+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency Range | 30MHz ~ 3GHz | |
Impedance - Unbalanced/Balanced | 1:2 | |
Phase Difference | 4° | |
Insertion Loss (Max) | 3dB | |
Return Loss (Min) | 18.11dB | |
Package / Case | 6-SMD, Flat Leads | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 172,07000 | kr 172,07 |
| 20 | kr 44,82750 | kr 896,55 |
| 50 | kr 41,71160 | kr 2 085,58 |
| 100 | kr 36,29220 | kr 3 629,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | kr 30,85662 | kr 61 713,24 |
| Unit Price without VAT: | kr 172,07000 |
|---|---|
| Unit Price with VAT: | kr 215,08750 |









