
VAT-7A+ | |
|---|---|
DigiKey Part Number | 3157-VAT-7A+-ND |
Manufacturer | |
Manufacturer Product Number | VAT-7A+ |
Description | 7 DB FIXED ATT, DC - 6000 MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 7dB 0 Hz ~ 6 GHz 50 Ohms 1.3W SMA In-Line Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Attenuation Value | 7dB | |
Frequency Range | 0 Hz ~ 6 GHz | |
Power (Watts) | 1.3W | |
Impedance | 50 Ohms | |
Package / Case | SMA In-Line Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 244,34000 | kr 244,34 |
| 10 | kr 211,57400 | kr 2 115,74 |
| 50 | kr 207,17520 | kr 10 358,76 |
| Unit Price without VAT: | kr 244,34000 |
|---|---|
| Unit Price with VAT: | kr 305,42500 |




