7.2GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB SMA In line Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLF-6400+

DigiKey Part Number
3157-VLF-6400+-ND
Manufacturer
Manufacturer Product Number
VLF-6400+
Description
RF FILTER LOW PASS 7.2GHZ SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
7.2GHz (Cutoff) Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 2dB SMA In line Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Box
Part Status
Active
Frequency
7.2GHz (Cutoff)
Bandwidth
-
Filter Type
Low Pass
Ripple
-
Insertion Loss
2dB
Mounting Type
Chassis Mount
Package / Case
SMA In line Module
Size / Dimension
0.410" Dia x 1.430" L (10.41mm x 36.32mm)
Height (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 36
Check for Additional Incoming Stock
All prices are in NOK
Box
QuantityUnit PriceExt Price
1kr 392,09000kr 392,09
10kr 344,85000kr 3 448,50
100kr 337,58800kr 33 758,80
Manufacturers Standard Package
Unit Price without VAT:kr 392,09000
Unit Price with VAT:kr 490,11250