RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 1.6W 6-VDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

YAT-6A+

DigiKey Part Number
3157-YAT-6A+TR-ND - Tape & Reel (TR)
3157-YAT-6A+CT-ND - Cut Tape (CT)
3157-YAT-6A+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
YAT-6A+
Description
RF ATTENUATOR 6DB 50OHM 6VDFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
RF Attenuators 6dB 0 Hz ~ 18 GHz 50 Ohms 1.6W 6-VDFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Attenuation Value
6dB
Frequency Range
0 Hz ~ 18 GHz
Power (Watts)
1.6W
Impedance
50 Ohms
Package / Case
6-VDFN Exposed Pad
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 254
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 110,86000kr 110,86
20kr 41,51050kr 830,21
50kr 30,35400kr 1 517,70
100kr 26,13260kr 2 613,26
200kr 23,41885kr 4 683,77
500kr 21,81068kr 10 905,34
1 000kr 19,84067kr 19 840,67
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 18,49394kr 36 987,88
4 000kr 17,71489kr 70 859,56
Manufacturers Standard Package
Unit Price without VAT:kr 110,86000
Unit Price with VAT:kr 138,57500