
ZMSC-4-1+ | |
|---|---|
DigiKey Part Number | 3157-ZMSC-4-1+-ND |
Manufacturer | |
Manufacturer Product Number | ZMSC-4-1+ |
Description | 4 WAYS PWRSPLTR, 0.1 - 200 MHZ |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Power Divider 100 kHz ~ 200 MHz Isolation (Min) 20dB, 8° Imbalance (Max) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mini-Circuits | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Insertion Loss | 0.7dB | |
Frequency | 100 kHz ~ 200 MHz | |
Specifications | Isolation (Min) 20dB, 8° Imbalance (Max) | |
Size / Dimension | 1.500" L x 1.130" W x 1.030" H (38.10mm x 28.70mm x 26.16mm) | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 1 094,15000 | kr 1 094,15 |
| 10 | kr 930,72300 | kr 9 307,23 |
| 25 | kr 914,34360 | kr 22 858,59 |
| 50 | kr 911,37440 | kr 45 568,72 |
| Unit Price without VAT: | kr 1 094,15000 |
|---|---|
| Unit Price with VAT: | kr 1 367,68750 |

