Current Sensor 5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Isolated, High-Voltage ±5A to ±50A Current Sensors
Current Sensors for High-Current Monitoring and High Isolation Applications

MCS1802GS-05-Z

DigiKey Part Number
1589-MCS1802GS-05-ZTR-ND - Tape & Reel (TR)
1589-MCS1802GS-05-ZCT-ND - Cut Tape (CT)
1589-MCS1802GS-05-ZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCS1802GS-05-Z
Description
CURRENT SENSOR HE 5A 8-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Sensor 5A 1 Channel Hall Effect Bidirectional 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
MCS1802GS-05-Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
For Measuring
AC/DC
Sensor Type
Current - Sensing
Number of Channels
1
Output
Ratiometric, Voltage
Sensitivity
264mV/A
Frequency
100kHz
Linearity
±0.5%
Accuracy
±2.5%
Voltage - Supply
3V ~ 3.6V
Response Time
5µs
Current - Supply (Max)
10.5mA
Operating Temperature
-40°C ~ 125°C (TJ)
Polarization
Bidirectional
Mounting Type
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 822
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 28,95000kr 28,95
5kr 25,83200kr 129,16
10kr 24,65500kr 246,55
25kr 23,27000kr 581,75
50kr 22,32120kr 1 116,06
100kr 21,45290kr 2 145,29
500kr 19,70578kr 9 852,89
1 000kr 19,05529kr 19 055,29
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 18,27730kr 45 693,25
5 000kr 17,74510kr 88 725,50
Manufacturers Standard Package
Unit Price without VAT:kr 28,95000
Unit Price with VAT:kr 36,18750